Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197307 :: 2MPx Fixed Dome IP Cam RDOF2-1W


ROLINE 21197307

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -30 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Ø
    • 111 mm
    • Height
    • 82 mm
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Viewing angle
    • 85 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
Full HD, IR LED, PoE, 4mm lens (85 ° angle), WLAN, IP66 for indoor and outdoor use

The ROLINE RDOF2-1W is a compact 2 MP Full HD WLAN / PoE Day / Night network camera for outdoor use.



Manufacturer : ROLINE
Factory number : 21197307
Package weight : 0.563 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -30 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Ø
    • 111 mm
    • Height
    • 82 mm
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Viewing angle
    • 85 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
Datasheet/manual