reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197306 :: ROLINE 2-MP fixed bullet network camera

Item-No.: ROLINE 21197306
€162,30




ROLINE 21197306

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -30 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Viewing angle
    • 85 °
    • Protection class
    • IP66
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Roline RBOF2-1W is a compact 2-MP Full HD WLAN/PoE day/night network camera for outdoor use. It is equipped with a 2-MP sensor, which enables smooth playback at up to 25 fps and delivers a resolution of 1920x1080. This compact bullet camera can be integrated into the existing network via LAN cable or WLAN* and, thanks to its IP66-certified housing, is suitable for outdoor use. In order to rapidly adapt to changing lighting conditions, the RBOF2-1W has an IR cut-off filter and an IR emitter with a range of up to 30 meters.

  • Resolution: up to 2 MP (1920×1080)

  • Viewing angle: 85° (4-mm lens)

  • 3D DNR/DWDR/BLC

  • Standard video compression with high compression rate

  • Progressive scan CMOS

  • Built-in micro SD/SDHC/SDXC card slot, up to 64 GB

  • Integrated IR emitter with range of up to 30 meters

  • Supports WIFI (IEEE802.11b/g, 802.11n Draft), WPS connection

  • IR cut-off filter with automatic switchover for day and night function

  • PoE (Power over Ethernet) 802.3af

  • Weatherproof IP66 housing

  • Supports dual stream, sub-stream for mobile surveillance

  • Electronic aperture for a range of environments

  • Other features: alarm, reset button, mirrors etc.

  • Compact design, integrated holder


Technical data:

Product group Network cameras
Product type Bullet network camera
Sent by courier no
Max. image resolution (pixels) 1920 x 1080
Compression format MJPEG, H.264
Lens connector Board mount
Lens type Fixed lens
Lens focal length 4 mm
Lens viewing angle 85°
Remote control option for optical zoom No
Automatic IR cut-off filter Yes
Day/night mode Yes
IR LED Yes
Light sensitivity 0.028/0.001 (b/w) lux
Backlight compensation technology Digital WDR
Audio Input No
Audio output No
Digital input No
Digital output No
Built-in PIR sensor No
Motion detection Yes
Memory card slot Yes
Power over Ethernet (PoE) Yes
WLAN Yes
Operating temperature -30°C to 50°C
Suitable for outdoor use Yes



Manufacturer : ROLINE
Factory number : 21197306
Package weight : 0.475 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -30 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Viewing angle
    • 85 °
    • Protection class
    • IP66
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual