Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WC0049 :: Pan-tilt-zoom WIFI IP camera, night vision


LOGILINK WC0049

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Assembly
    • Pan/tilt/zoom
    • Resolution
    • 1280 x 960
    • Temperature range
    • 0 ... +55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 134 mm
    • Height
    • 237 mm
    • Depth
    • 240 mm
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.7 - 14.8 mm
    • Lens
    • F2.0
    • Viewing angle
    • 60 °
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The integrated 960P wireless dome IP camera with 1.3-MP resolution combines a high-quality digital video camera with network connectivity and a powerful web server. This ensures clear images on your desktop from anywhere in your local network or via the Internet. It is IP66 water-resistant, making it ideal for use either inside or outside.

  • Easy installations software

  • Resolution: 1280 x 960 HD (1.3 megapixels)

  • Image compression: H.264 and Motion JPG

  • 1/3" colour CMOS sensor

  • Viewing area: 23° - 90°

  • Lens: 3.7 - 14.8 mm (4x optical zoom)

  • Frame rate: 30 fps (VGA), 30 fps (QVGA)

  • IP66 protection class

  • Motion detector, 36 LEDs for night vision

  • Compatible with ONVIF 2.0, supports mobile devices




Manufacturer : LOGILINK
Factory number : WC0049
Package weight : 1.761 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Assembly
    • Pan/tilt/zoom
    • Resolution
    • 1280 x 960
    • Temperature range
    • 0 ... +55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 134 mm
    • Height
    • 237 mm
    • Depth
    • 240 mm
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.7 - 14.8 mm
    • Lens
    • F2.0
    • Viewing angle
    • 60 °
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin