Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM FI9828P :: IP/WIFI speed dome, 1.3 MP, zoom, outdoors

Item-No.: FOSCAM FI9828P
€179,95




FOSCAM FI9828P

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Assembly
    • Pan/tilt/zoom
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1.3 MP
  • Implementation
    • Sensor Typ
    • CMOS
    • Microphone
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
• 3x zoom
• Better colours
• Easier operation
• Larger viewing angle
•1280 x 960 pixels
• WPS

Rotating and panning HD IP camera with audio transmission from Foscam. This IP/WIFI camera is ideal for monitoring your business, office, warehouse or outdoor area. It is very easy to install and you can access the camera from anywhere in the world using your computer or smartphone.
At the same time, you can also control the camera remotely (rotating and panning). Videos and snapshots can be stored directly on your hard drive.

21 IR LEDs ensure good night vision. Thanks to the flexible wall mount, the camera can be easily mounted in the desired position.
The camera can be rotated and panned so that you can easily see almost any spot or area in a room or outside.

The camera is connected directly to your DSL router, either via a LAN cable or via WIFI (wireless network, no cable required).
You have the option to save videos directly on the hard drive. Alternatively, you can also save screenshots.
Movements in the image can also be detected and the emails with photos sent directly to you.
Smooth data transmission at 30 fps is guaranteed if the Internet connection is good enough.

Technical data:

Powerful high-speed video protocol processor
Lens: 3.4 mm ~ 14.8 mm
Viewing angle: 70° maximum
Min. light sensitivity: 0 lux
High-resolution colour CMOS sensor
1.3 megapixels
21 IR LEDs IR night vision (range: 20 m)
Rotates 355 degrees, pans 90 degrees
Optimised MJPEG video compression for data transmission
Integrated Web server
WIFI-compliant with standards IEEE 802.11b/g/n
Supports dynamic IP address (DDNS), UPnP LAN and Internet (ADSL, cable modem)
Motion detection
triggers alarm
Supports snapshots
Supports multiple network protocols: HTTP/TCP/IP/UDP/STMP/DDNS/SNTP/DHCP/FTP
Supports WEP/WPA/WPA2 encryption
Supports daylight saving time
Supports MSN
Supports sending emails
Supports audio transmission
Operating temperature: -20°C to 55°C
System requirements: CPU: 2.0 GHz or higher (3.0 GHz recommended); RAM: 256 MB or higher (1 GB recommended); supported operating systems: Windows 2000/XP/Vista/Windows 7/Mac OS
Supported browsers: IE, Firefox, Safari, Google Chrome etc.



Manufacturer : FOSCAM
Factory number : FI9828P
Package weight : 1.818 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Assembly
    • Pan/tilt/zoom
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1.3 MP
  • Implementation
    • Sensor Typ
    • CMOS
    • Microphone
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual