Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-16043 :: DIGITUS Plug&View OptiDome Pro, 2 MP


DIGITUS DN-16043

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • Lens
    • F1.4
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

WIFI Plug&View IP camera for outdoor use with IP66 enclosure and optical zoom

DIGITUS Plug&View OptiDome, 2 MP H.264 IP 11N Day&Night outdoor dome camera, 1600x1200, 15 fps, 12 V, 2 GB TF

More security for your home. The DIGITUS® Plug&View OptiDome Pro is part of the new DIGITUS® Plug&View generation and is specifically designed for outdoor use. The plastic dome and enclosure is particularly shatter-proof and thus protected against sabotage. Install the OptiDome Pro on the ceiling of small halls or in your carport, for example. The weatherproof camera is equipped with IR LEDs and an IR cut filter for ideal day & night surveillance. Keep an eye on what is important to you. Thanks to the DIGITUS® Plug&View system, the OptiDome Pro can be installed in just three simple steps. Using the DIGITUS® Plug&View is easy.

Included with delivery
•IP camera
•Patch cable
•Mounting kit
•Product support CD-ROM
•Power adapter

•2-megapixel video resolution (UXGA 1600 x 1200, HD720 1280 x 720)
•2-megapixel video resolution (Full HD 1920 x 1080, HD720 1280 x 720) rev. 2
•Low-latency, low network load video streaming with H.264 compression format
•High-performance, mobile monitoring with support for iOS and Android devices
•WIFI in accordance with the latest 11n standard for smooth transmission
•IK10 vandal-resistant
•IP 66 housing, suitable for outdoor use
•Suitable for all popular browsers
•Easy and fast installation with P2P support and QR code scanning
•IR LEDs and IR cut-off filter for day and night surveillance
•LAN speed: 10/100Base-TX Ethernet
•Supports up to 25 fps (frames per second) in HD720 and 15 fps in UXGA
•Supports up to 25 fps (frames per second) in HD720 and 15 fps in Full HD (rev. 2)
•Includes 2 GB internal memory for video and image recording
•Powerful motion detection — automatic recording and back-up of (moving) images via email/FTP server
•Operating temperature: -10°C - +50°C
•Power supply (±10%): DC 12 V/1 A
•PoE - Power over Ethernet (mode A)
•Dimensions (mm): 140 (L) x 140 (W) x 110 (H)
•Supports the DIGITUS® Plug&View app for smartphones and tablets
•Operating system independent; suitable for use with operating systems including Windows, Mac OS, Linux and Sun
•Optical zoom lens: F1.4/2.8 - 12 mm
•Adjustable horizontal viewing angle: 20° - 65°
•WPS (Wi-Fi Protected Setup) feature provides quick, easy and secure encryption for your wireless connection (rev. 2)
•Minimum Internet requirements: DSL 1000 (1024 kbit download/384 kbit upload)
•Minimum smartphone requirements: 3G network connection



Manufacturer : DIGITUS
Factory number : DN-16043
Package weight : 1.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • Lens
    • F1.4
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual