Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-16039 :: DIGITUS® remote camera, 2 megapixels, zoom


DIGITUS DN-16039

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Assembly
    • Optical zoom
    • Resolution
    • 1920 x 1080
    • Temperature range
    • -20 ... +50
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 70 mm
    • Height
    • 90 mm
    • Depth
    • 235 mm
  • Implementation
    • Sensor Typ
    • CMOS
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

WIFI Plug&View IP camera for outdoor use with IP66 enclosure and optical zoom

DIGITUS Plug&View OptiVario, 2 MP H.264 IP 11N Day&Night varifocal bullet camera, 1600x1200, 15 fps, 12 V, 2 GB TF

The DIGITUS® Plug&View OptiVario is a professional compact IP camera for monitoring rooms, halls and outdoor areas. This model has an optical zoom that can be adjusted directly on the camera. This enables the security camera to be adjusted to suit the area being monitored. The OptiVario is easy to install using the included mounting materials. The IP66 housing also provides protection against the weather. WIFI in line with the latest 11n standard for smooth video transmission. Thanks to the DIGITUS® Plug&View system, the IP camera can be installed in just three simple steps. Using the DIGITUS® Plug&View is easy.

Included with delivery:
•IP camera
•Product support CD-ROM
•Patch cable
•Mounting kit
•Power supply unit



Manufacturer : DIGITUS
Factory number : DN-16039
Package weight : 1.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Assembly
    • Optical zoom
    • Resolution
    • 1920 x 1080
    • Temperature range
    • -20 ... +50
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 70 mm
    • Height
    • 90 mm
    • Depth
    • 235 mm
  • Implementation
    • Sensor Typ
    • CMOS
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual