reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCS-4701E :: HD Outdoor Mini Bullet Camera


D-LINK DCS-4701E

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -30 … +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Ø
    • 65 mm
    • Length
    • 164 mm
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Size
    • 1/3”
    • Sensor Typ
    • CMOS
    • Lens
    • F1.8
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 96 °
    • power supply
    • PoE
    • Protection class
    • IP66
  • Interfaces
    • Connection
    • RJ45
  • Electrical values
    • Voltage
    • 12 V
he Vigilance HD Outdoor PoE Mini Bullet Camera is a professional, full featured HD camera, that is designed to be easy to install and integrated into a highly affordable video surveillance solution. Incorporating LowLight+ the camera can see in colour, even in extremely low light conditions, whilst the Integrated IR illuminator allows the camera to see up to 30 metres, even in complete darkness. The camera’s IP66 (weather-proof) housing is specifically designed to withstand all adverse weather conditions.

  • HD 720p, 30 fps
  • LowLight+
  • Day and night with ICR filter and IR LED
  • 30m night vision
  • Wide Dynamic Range
  • 3D Noise Reduction
  • Supports Power over Ethernet
  • IP66 outdoor certified



Manufacturer : D-LINK
Factory number : DCS-4701E
Package weight : 0.701 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -30 … +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Ø
    • 65 mm
    • Length
    • 164 mm
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Size
    • 1/3”
    • Sensor Typ
    • CMOS
    • Lens
    • F1.8
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 96 °
    • power supply
    • PoE
    • Protection class
    • IP66
  • Interfaces
    • Connection
    • RJ45
  • Electrical values
    • Voltage
    • 12 V