Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM J0233 WS IR :: Apexis® WLAN-IP camera, IR, outdoor, IP66


APM J0233 WS IR

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Resolution
    • 640 x 480
    • Temperature range
    • -10 ... +50
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • MJPEG
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Lens
    • F2.0
    • Viewing angle
    • 60 °
    • Protection class
    • IP 66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Internet network camera, IP66-protected, with IR cut filter

  • Night vision thanks to 24 infrared LEDs

  • IR cut filter that filters IR light from daylight for better colour reproduction

  • Alarm functions with e-mail notification

  • Recording control by way of motion detection as well

  • 1/4" colour CMOS sensor

  • Resolution: 640 x 480

  • Lens: f:3.6, F2.0, viewing angle 60°

  • 54 Mbit/s WLAN or 10/100 Mbit/s LAN port

  • MJPEG video compression


Monitor your house, your flat or your office remotely. Even in total darkness, the automatically activated IR LEDs enable visibility of up to 20 meters.

Apps for operating Apexis® cameras via a smartphone are available in the Apple® App Store or on Google Play.

The camera is delivered with extensive mounting material for wall and ceiling mounting.

Dimensions (in cm): 15.5 x 8.2 x 8.2
Power supply: 220 V, DC 5 V/2 A (power supply included)



Manufacturer : APEXIS
Factory number : APM-J0233-WS-IRC
Package weight : 1.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Resolution
    • 640 x 480
    • Temperature range
    • -10 ... +50
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • MJPEG
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Lens
    • F2.0
    • Viewing angle
    • 60 °
    • Protection class
    • IP 66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin