Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM AH6233BW :: Apexis® WLAN-IP-cam, IR, 1280 x 720, IP66

SAVE20%
Item-No.: APM AH6233BW
€124,95
€99,95




APM AH6233BW

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -10 ... +60
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Viewing angle
    • 60 °
    • power supply
    • 5 V DC
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Internet network camera, IP66-protected, with IR cut filter

24 infrared LEDs

IR cut filter that filters IR light from daylight for better colour reproduction

Alarm functions with e-mail notification

Recording control by way of motion detection as well

1/4" colour CMOS sensor

Resolution: 1280 x 720

Lens: f:3.6, F2.0, viewing angle 60°

150 Mbit/s WLAN or 10/100 Mbit/s LAN port

H.264 and MJPEG video compression



Manufacturer : APEXIS
Factory number : AH66233BW
Package weight : 1.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -10 ... +60
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Viewing angle
    • 60 °
    • power supply
    • 5 V DC
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual