Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV IP 11560 :: WIFI 720p indoor camera with alarm function


TV IP 11560

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

•Compact day/night WIFI alarm camera for surveillance tasks indoors
• Highly detailed resolution thanks to 1280 x 720 pixels at 25 images/second
• With an integrated speaker that can emit a loud noise in the event of an alarm
• Motion detection via passive infrared sensor
• Integrated IR LED that is activated in the dark
• Internet and mobile phone access to live images via IPCam app and browser
• Send images via email
• Integrated microSD card slot for internal data storage as a backup solution
• With alarm output for controlling an external alarm device (e.g. siren, light)
• PoE (Power over Ethernet) capable

Alarm camera with versatile functions
The ABUS alarm camera is a versatile monitoring solution for the home or office. The camera can be connected to a network wireless via WIFI and has an integrated speaker that can emit a loud noise in case of an alarm.
The speaker and the integrated microphone also allow for two-way audio communication via the camera's web interface by means of a microphone connected to the computer. Through the alarm output external alarm devices, e.g. a siren or a light can be activated that will react if detection occurs.
Detailed surveillance images day and night
The monitoring camera provides detailed images with a resolution of 1280 x 720p. It supports both high-quality and bandwidth-efficient transmission formats in H.264 and Motion JPEG.
The camera also has an infrared LED, making it suitable for 24/7 monitoring use. As a day/night camera, it provides detailed images even in total darkness and allows objects to be identified at a distance of up to 5 metres. With the ABUS IP cam app, live videos can be streamed directly on your smartphone or tablet.
The integrated Micro-SD card slot serves as a backup solution for internal data storage.
Flexible mounting options
PoE (Power over Ethernet) provides the option of supplying the camera with power via the network cables, which eliminates the need to lay additional cable.
Note on the product: The recording of video image data is only possible for this camera model on the 6-channel NVR TVVR36000 and with the VMS Express.



Manufacturer : ABUS SECURITY TECH
Factory number : TVIP11560
Package weight : 0.76 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing