Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK NC220 :: Day/Night Cloud Camera, 300Mbps WI-Fi

Item-No.: TPLINK NC220
€51,95




TPLINK NC220

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Resolution
    • 640 x 480
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 61 mm
    • Height
    • 96 mm
    • Depth
    • 24 mm
  • Implementation
    • Viewing angle
    • 64 °
    • Lens
    • F2.8
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 9 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Enables you to view up to 18 feet, even in total darkness

  • Real-time H.264 compression to fit various bandwidth environments

  • Stable and fast 300Mbps wireless connectivity

  • E-mail or FTP notifications triggered by Motion Detection

  • Easily install, configure and view with tpCamera App on iOS or Android devices

  • tplinkcloud.com portal for easy viewing and management


Stay Connected and Secure
TP-LINK’s NC220 is your perfect home and office companion, to help you keep in touch with what matters most, providing you with that sense of well-being while you are at work or play.

Anywhere, Anytime Access with tpCamera APP
With the tpCamera app for your smartphone or tablet, you can record videos, take pictures or just check up on what's happening wherever there is Internet. Whether you are at the office or at play, you’ll never miss those special moments. NC220 helps you always be there, even when you are not.

PEACE OF MIND THROUGH THE NIGHT
Equipped with Night Vision function, the NC220 enables you to view up to 18 feet, even in complete darkness, giving you great peace of mind.

STAY ALERT WITH MOTION & SOUND DETECTION AND INSTANT EMAIL
The NC220 can be set up to send immediate notification by email or FTP whenever motion or sound is detected automatically, allowing you to remain aware of whatever’s happening on the ground.

A Straight Forward Setup and Flexible Deployment
Set Up In Minutes
The set up is so simple and user friendly, that anyone can install and operate the camera within minutes, and WPS support means that if you have a router with WPS button, you can complete the setup wirelessly. The tpCamera App also guides you through all the configurations and settings. It's child’s play.



Manufacturer : TP-LINK
Factory number : NC220
Package weight : 0.498 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Resolution
    • 640 x 480
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 61 mm
    • Height
    • 96 mm
    • Depth
    • 24 mm
  • Implementation
    • Viewing angle
    • 64 °
    • Lens
    • F2.8
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 9 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing