Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETATMO WELCOME :: Smarthome Cam


Netatmo Welcome und Presence Kamera

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Height
    • 155 mm
    • Ø
    • 450 mm
  • Implementation
    • Viewing angle
    • 130 °
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
WELCOME PUTS NAMES TO THE FACES IT SEES
When your children pass in front of the camera, Welcome recognizes them thanks to its revolutionary face recognition technology.

KNOW WHO IS HOME, YOUR LOVED ONES OR A STRANGER
Welcome sends the names of the people it sees directly to your smartphone. Be notified when your children or elderly parents are home. The camera also alerts you when it sees a stranger.

PROTECT YOUR FAMILY'S PRIVACY


MECHANICS & DESIGN
Single piece of durable aluminum shell.
Matte black plastic piece infrared transparent.
Indoor use only.

CAMERA
Video
Video sensor: 4MP
Resolution: Up to 1920x1080

CONNECTIVITY SPECIFICATIONS
Ethernet RJ-45 port: 10/100 Mbits
Wireless: Wi-Fi 802.11 b/g/n (2.4G)

FREE APP
No subscription fee.
App available on the App Store / Google Play.
Free access to your camera online.


DATA STORAGE
MicroSD card up to 32GB (8GB class 10 MicroSD card included)


IN THE BOX
One Welcome camera
One USB cable
One power adapter
One 8GB micro SD card

HARDWARE REQUIREMENTS

High-speed Internet connection needed.
Public hotspots not supported.

Scope of delivery without smartphone!



Manufacturer : NETATMO
Factory number : NSC01-EU
Package weight : 0.795 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Height
    • 155 mm
    • Ø
    • 450 mm
  • Implementation
    • Viewing angle
    • 130 °
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual