Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE FCS0020 :: LevelOne Pan/Tilt/Zoom IP network camera


LEVELONE FCS-0020

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Resolution
    • 640 x 480
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
    • Assembly
    • Pan/tilt
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 52 mm
    • Height
    • 113 mm
    • Depth
    • 80 mm
  • Implementation
    • Lens
    • F2.0
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 4.57 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

Monitoring via the network or even globally via the Internet

User-friendly pan/tilt/zoom network camera for home or office use

• 1x10/100 Mbps RJ45 network connection
• MJPEG and MPEG4 video compression
• Stepper motor for precise pan/tilt control
• Bi-directional microphone
• Up to 25/30 fps at full-resolution VGAS
• Motion detection and email notification

Supports 3GPP Live Video (RTSP) for mobile phones Supports popular browsers: Internet Explorer, Mozilla Firefox, Opera Includes 32-channel IP CamSecureLite software



Manufacturer : LEVELONE
Factory number : FCS0020
Package weight : 0.911 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Resolution
    • 640 x 480
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
    • Assembly
    • Pan/tilt
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 52 mm
    • Height
    • 113 mm
    • Depth
    • 80 mm
  • Implementation
    • Lens
    • F2.0
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 4.57 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual