Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE969 :: Lupusnet network camera - LE969


LUPUSNET HD - LE969

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Resolution
    • 1920 x 1080
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
    • Height
    • 49 mm
    • Ø
    • 100 mm
  • Implementation
    • Viewing angle
    • 110 °
    • Lens
    • F1.8
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • POE
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 0.5A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Current
    • 1
Small and unobtrusive IP camera with 1080 - the new LUPUSNET LE969
The LUPUSNET HD - LE969 is a professional 2 megapixels surveillance camera with a resolution of 1920 x 1080 pixels at 30 FPS. This camera is easy to install and trumps with its excellent equipment and unbeatable pricing. Thus, the LUPUSNET HD - LE969 is your reliable ally for any challenge. This mini dome camera has a small, easy to install chassis and an integrated microphone. Additionally, high performance H.264 compression, accessability via ethernet, and 3GPP live streaming guarantee excellent transmissions in any network.

  • 2 megapixels, max. 1980 x 1080 pixels
  • 1080p at 30 fps
  • New ultra-small housing
  • High-performance H.264 compression
  • Power over Ethernet (PoE) for IP cameras
  • 2.8 mm wide angle (110°)
  • 3GPP live streaming on mobile phones
  • Motion detection + alarm notification
  • Micro SD card slot
  • FTP upload, also for displaying images on web pages
  • ONVIF support

Easy to install - easy to use
The camera menu was specially developed to allow simple and intuitive usage of all the functions of this camera series. Nevertheless, if you have any questions, do not hesitate to contact us!

The new LUPUSNET HD motion detection
Our IP camera series has a novel motion detection function which will drastically reduce the amount of false alarms. An alarm will only be triggered if an object or person moves for a certain, adjustable amount of time in a defined area. You can adjust the sensitivity (0-10), the intensity (0-10), and the amount of time (instant or 3-10 seconds) required to trigger an alarm. In the example, you see that an alarm will only be triggered if an object moves for at least three seconds and if the amplitude of the motion detection is above the set intensity (red line).

LUPUSNET HD Lite - free clientsoftware included!
  • Supports up to 36 LUPUSNET HD - cameras
  • FullHD dual monitor support with 1080p
  • H.264, MPEG4, MJPEG compression
  • 3 different recording options
  • Calendrical record search
  • Saves files in AVI and JPG format
  • Video- and audio-recordings
  • PTZ control, digital zoom, e-maps
  • FTP-upload and live stream web integration
  • Audio broadcast
  • Dual-streaming (max. resolution in fullscreen, reduced resolution with multiple images)

Find your video recordings faster
The perfect counterpart of a sophisticated hardware is a professional software. Hence, we include a software which will satisfy all your needs. The search option lists all recordings, thus, you will quickly find any file needed. Additionally, if a motion is registered, the software can protect you from intruders by sending you an email and triggering an external alarm.

Free of charge: iPhone and Android APP
Our free iPhone and Android APP allows you to view the live stream of your cameras, to watch and download the recordings from the sd card, and to start an audio transmission.
The APP is compatible with all LUPUSNET cameras (except the LE 200) and all LUPUSNET recorders, as well as, the LE 904 and 909.



Manufacturer : LUPUS
Factory number : 10969
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Resolution
    • 1920 x 1080
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
    • Height
    • 49 mm
    • Ø
    • 100 mm
  • Implementation
    • Viewing angle
    • 110 °
    • Lens
    • F1.8
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • POE
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 0.5A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Current
    • 1