Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE968 :: Lupusnet network camera - LE968

Item-No.: LE HD-LE968
€189,00



Bargain Item!
Limited amount available.

LE HD-LE968

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 800
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
    • Height
    • 49 mm
    • Ø
    • 100 mm
  • Implementation
    • Viewing angle
    • 78 °
    • Lens
    • F1.8
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 0.5A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Current
    • 1

Small and discreet IP camera with 720p - the new LUPUSNET LE968

  • 1.3 megapixels, max. 1280 x 800 pixels

  • 720p at 30 fps

  • New ultra-small housing

  • High-performance H.264 compression

  • Power over Ethernet (PoE) for IP cameras

  • 2.8 mm wide angle (90°)

  • 3GPP live streaming on mobile phones

  • Motion detection + alarm notification

  • Micro SD card slot

  • FTP upload, also for displaying images on web pages

  • ONVIF support




Manufacturer : LUPUS
Factory number : 10968
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 800
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
    • Height
    • 49 mm
    • Ø
    • 100 mm
  • Implementation
    • Viewing angle
    • 78 °
    • Lens
    • F1.8
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 0.5A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Current
    • 1
Datasheet/manual