Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE924 :: LUPUSNET Network camera - W-LAN - LE922


LE HD-LE924

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1920 x 1080
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Without night vision LED
  • Implementation
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
The new revolutionary, extremely light-sensitive image sensor with high definition picture quality to Full HD 1080p at 30 frames per second.

Peak values in light sensitivity and image quality.

LE922 features:
• Wireless and wired transmission possible
• Eye-catching box design
• Flexibility by selection lens (2.8-12mm / 3.5-8mm / 5-50mm etc..) - Lens not included.
• microphone integrated
• Max. Resolution: 1920 x 1080 pixels at 30 frames / second

Attention, lens not included.

Furthermore, all parameters can be set individually: shutter times, WDR and Sense-up levels can be set individually on the light. In addition, the threshold value for the Camera Night Switch is set. Thus, the new LupusnetHD image sensor plays its strengths fully out in the dark. These are:

• Revolutionary new image sensor is extremely sensitive to light, fantastic picture quality, even in the dark.
• Resolution up to Full HD in real time (1920 x 1080 pixels at 30 frames / second)
• 0.5 lux color, 0.1 lux b / w
• Image enhancement by D-WDR, shutter time, Sense-up, WTR and DNR
• Threshold / time day-night switch selectable
• Mechanical removable IR-Cut filter
• SD card storage
• ONVIF 2.10 (enables integration with almost any third-party software)
• HTTPS, SNMP, QoS / DSCP

Installation-friendly than ever: All ports in the chassis. The new architecture of the cameras all cables are routed internally, so the connections are either directly in the housing or be fed through the stand to a new flush-mounted box made of high quality aluminum.



Manufacturer : LUPUS
Factory number : LE924
Package weight : 1.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1920 x 1080
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Without night vision LED
  • Implementation
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual