Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE200 :: Lupusnet network camera - LE200, pan - tilt

Item-No.: LE HD-LE200
€139,00



Bargain Item!
Limited amount available.

LE HD-LE200

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
    • Temperature range
    • -10 ... +60
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 110 mm
    • Height
    • 135 mm
    • Depth
    • 110 mm
  • Implementation
    • Viewing angle
    • 70 °
    • Lens
    • F2.8
    • Microphone
    • Yes
    • Light sensitivity
    • 0.01
    • power supply
    • 5 V
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

At home on the road - with the new controllable HD camera LUPUSNET - LE200

You can be at home live and around the clock when you're on the road with the new LUPUSNET HD - LE 200 and its many features. At any time and from anywhere. Whether private or business premises: the integrated pan/tilt technology of the LUPUSNET - LE200 with matching app for iOS or Android delivers a crisp HD resolution of 720p, including infra-red night vision function with brilliant picture quality at any time of day or night. The angle of the camera includes a 300° pan and 90° tilt. This allows you to guide the camera elegantly through your rooms via your smartphone. Installation is quick and easy even for non-professionals, thanks to the app.

Easy installation through automatic configuration
Unpack, plug in and go: simply press the WPS button on your router and your WIFI connection is set up. Scan the QR code for a direct connection to your smartphone.

Free iPhone and Android app

Connect live to your camera at home and move through your rooms, go to pre-defined points or start an automated tour, all via the touch-screen operation of your smartphone app. The supplied app supports parallel live access for up to 4 cameras.

The LUPUSNET HD Lite app supports 2-way communication
Integrated 2-way communication lets you use the camera as a webcam with voice communication. Ideal for baby-sitting, for monitoring people in need of care or as a two-way intercom system for the front door.

Technical data:
CMOS sensor: high-resolution colour CMOS sensor
CPU Multimedia SoC
RAM 128 MB
Flash 16 MB
Image sensor 1/2.8" (7.1 mm) CMOS
ICR mechanically rotatable IR cut filter, ON from 2 - 7 lux
Resolutions 1280 x 720 (720p) @ 25 FPS, 640 x 480 (VGA) @ 25 FPS, 320 x 240 (QVGA) @ 25 FPS, 320 x 180 (QVGA) @ 25 FPS
Iris-type glass lens f:2.8 mm
Horizontal viewing angle 70°
Twist and tilt angle 300°, 90°
LED installed 11 IR LED
Night vision range 8 m
Stream Dual stream
SD-card slot Yes, MicroSD up to 32 GB (not included)
RS-485 No
Audio compression PCM/G. 726
Audio input 1 jack 3.5 mm
Audio output 1 jack 3.5 mm
Power over Ethernet (POE) No
Power consumption DC 5 V/2 A: max 5 W (IR on)
Operating temperature: -10°C ~ 60°C
Dimensions 110 mm (L) x 110 mm (W) x 135 (H) mm
Protection class 54 (for indoor use only)
Weight 310 g

System
Camera name up to 22 characters
LED status light on camera front switchable on/off
Languages English, German, French, Italian, Spanish, Russian, Chinese, Chinese (Traditional), Portuguese, Polish, Japanese
OSD settings Time stamp on/off, dynamic text display
Time settings Date format, time zone, NTP server, sync with PC, manual
User management Anonymous logins on/off, add users, user list
Admin functions Firmware update, reboot, factory settings, configuration import and export

Network
Network protocols IP, TCP, UDP, HTTP, HTTPS, SMTP, FTP, DHCP, DDNS, UPnP, RTSP, WPS
Ethernet connection Yes, 10/100 Base-T
Wireless Yes, 2,4 Ghz, IEEE802.11b/g/n, IEEE802.11b: 11 MBps(Max.); IEEE802.11g: 54 Mbps (max.); IEEE802.11n: 150 Mbps (max.).
Security WEP, WPA-PSK, WPA2-PSK
IP settings via separate IP Finder, via web server (DHCP/static), via WPS buttons on the camera + router
PPPoE PPPoE user name and password
DDNS on/off, provider: lupus-ddns.org, dyndns.org, 3322.org, no-ip.org, oray DDNS
WPS Enables connection to the router via WIFI at the touch of a button (passwords are automatically exchanged)
UPnP Universal Plug and Play for automatic port release in the router
IP Filtering Enable/disable access by max. 8 IPv4 addresses
P2P Allows fast mobile phone app connection by scanning the QR code on the camera
Server Email dispatch settings (TLS/SSL) with JPG image, FTP upload (port/PASV)

A/V settings
Image settings Private zone masking (max 4 areas), picture settings (brightness, contrast, hue, saturation, sharpness, AGC, video alignment (rotate/mirror), improved night vision)
Video settings for stream 1 and 2: resolution, bit rate, frames/sec., keyframe spacing, variable bit rate
Audio 2-way transfer (telephony) switchable on/off
Live image functions rotate, swivel, mirror, flip, mode, pause, micro on/off, speaker on/off, snapshot, record video, camera movement, presets and surveillance tours, IR LED on/off/auto, colour adjustment, playback menu

Event settings
Motion detection grid with 10 x 10 box
Action when motion is detected
Email (3 images per email),
FTP (3 images per movement),
Save to SD card (image or max. 15-second video),
Save locally (image or max. 15-second video)
Beep
PC sound
Pre-/post-alarm Post-alarm 0 - 15 seconds
Schedule in tabular form (Mon-Sun, 0-24 h)
Snapshot enable/disable
Log list max. 100 pages, 10 entries each
SD card file display, automatic deletion
Software/NVR/NAS support All that support ONVIF 2.0 or higher

System requirements
Operating system Windows 2000, XP, 2003, Windows 7, Microsoft IE 6.0 or later
Recommended hardware Intel Dual Core 1.66G, RAM: 1024 MB, graphics card: 128 MB
Minimum hardware Intel-C 2.8G, RAM: 512 MB, graphics card: 64 MB

Included with delivery
LUPUSNET HD network camera model LE200 software LUPUS SmartVision (recorder needed)
Bracket included Manual Quick User Manual for camera, user manual for software and camera on CD

Delivery without smartphone or tablet!



Manufacturer : LUPUS
Factory number : 10200
Package weight : 0.769 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
    • Temperature range
    • -10 ... +60
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 110 mm
    • Height
    • 135 mm
    • Depth
    • 110 mm
  • Implementation
    • Viewing angle
    • 70 °
    • Lens
    • F2.8
    • Microphone
    • Yes
    • Light sensitivity
    • 0.01
    • power supply
    • 5 V
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual