Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM C2 :: IP/WiFi Camera, 1920 x 1080, inndoor, white


FOSCAM C2

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Colour
    • White
    • Temperature range
    • -10 ... +55
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 70 mm
    • Height
    • 70 mm
    • Depth
    • 120 mm
  • Implementation
    • Viewing angle
    • 120 °
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
1080P HD Video providing a perfect visual presentation
Either on your computers or mobile devices, 1080P full HD video streaming presents real colors of objects, enabling you to view your house more clearly anywhere, anytime.

2X Magic Zoom and 6X Digital Zoom reveals stunning details
Magic Zoom is able to realize effects similar to optical zoom with a fixed-focus lens. With 2X Magic Zoom and 6X digital zoom, you can freely zoom in to take a close look at what you care.

Accurately monitor your home with Passive Infrared Detector(PIR) and Intelligent Alerts
C2 detects human heat and sifts moving objects with PIR, and it will send you real-time alerts to your mobile device via notifications.You can accurately monitor your home without being annoyed at receiving false alerts with blowing leaves.

Sleek design that fits every corner of your home with 120° field of view
You can easily mount it on the wall, put it onto table or stick it up onto ceiling.Always keep an eye on what matters most. Sleek design that fits every corner of your home with Ultra-Wide 120 degree viewing angle.



Manufacturer : FOSCAM
Factory number : C2W
Package weight : 0.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Colour
    • White
    • Temperature range
    • -10 ... +55
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Width
    • 70 mm
    • Height
    • 70 mm
    • Depth
    • 120 mm
  • Implementation
    • Viewing angle
    • 120 °
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing