Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMINENT EM6250HD :: App-controlled video surveillance


EMINENT EM6250HD

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1280 x 800
  • Specials
    • Specification
    • Dual lens
  • Measures
    • Width
    • 65 mm
    • Height
    • 100 mm
    • Depth
    • 35 mm
  • Implementation
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

The EM6250HD Easy Pro View IP camera is the perfect video surveillance system for your home and home office.

The EM6250HD can be configured and controlled with the Easy Pro View app.
The double-lens technology ensures a clear view day and night.
A push notification is sent during an alarm.
You can also examine the images before the alarm.
All the important moments are recorded by the camera.
In addition, no subscription fees are charged.
The Easy Pro View HD IP camera is the ideal solution for your home and office.

HD resolution PC: 1280 x 800, HD Android & iOS 1024 x 768

Highlights:
o Ready to use in three steps
o Simple set-up: knowledge of network settings is not required
o Is fully configured and controlled using the app
o HD lens for clear images
o Double-lens technology: perfect pictures day and night
o Push notifications: direct reporting during an alarm
o Reliable notifications using PIR technology
o Five seconds of pre-recording
o Two-way voice communication with internal loudspeaker
o Temperature sensor: temperature monitoring
o Five-year warranty
o Professional, accessible help desk
o Multilingual operating instructions
o Simple connection
o System requirements:
- cable or wireless network
- Android device, iPhone, iPad
- Windows PC
o Accessories: power supply unit, 1.5-m power cable, network cable, bracket, screws, screwdriver, CD-ROM with operating instructions and utilities, ID/password card, window sticker



Package weight : 0.566 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1280 x 800
  • Specials
    • Specification
    • Dual lens
  • Measures
    • Width
    • 65 mm
    • Height
    • 100 mm
    • Depth
    • 35 mm
  • Implementation
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing