Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI IC7112W :: Smart HD Wi-Fi Pan/Tilt Network Camera

Item-No.: EDI IC7112W
€89,95




EDI IC7112W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
    • Width
    • 128 mm
    • Height
    • 116 mm
    • Depth
    • 112 mm
  • Implementation
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Plug-n-View for 24/7 Remote Monitoring with free EdiLife app on iPhone®, iPad® or Android® or 16 channel viewer software for computers
Night Vision with infrared LEDs and auto light sensor
Motorized Pan & Tilt for wider viewing angle
Multi-Area Motion Detection triggers recording and sends to email or ftp
Push Notifications with Video Alerts when motion is detected
MicroSD/SDHC Card Slot for local storage
Wireless & Ethernet Connection for flexible placement, and compatible with IEEE 802.11b/g/n products
Easy Setup with smart EdiLife mobile app setup & hardware WPS support

The Edimax IC-7112W 720p HD Pan and Tilt Wi-Fi network camera is a versatile monitoring device ideal for monitoring your home, shop or factory during the daytime and at night. With Edimax Plug-n-View technology, no complicated setup is required and you can easily connect the camera to the cloud and monitor remotely from a smartphone, tablet or laptop.

The IC-7112W features a motion detection system and a microSD/SDHC card slot. Motion triggered recording ensure that you capture any unusual activity and the wireless user interface allows for easy installation and monitoring. And with the EdiLife smartphone app, IC-7112W will be the part of Edimax smart home solution.

Plug-n-View for Easy 24/7 Remote Monitoring
Edimax Plug-n-View technology makes it easy for you to keep an eye on your yard, garage, shop, factory or other assets wherever you go. With Plug-n-View technology you can connect your network camera to the cloud in a few simple steps and access it remotely with a smartphone, tablet, or computer no matter where you are.

Night Vision
With a light sensor, image sensor and eight infrared LEDs the IC-7112W is well equipped to meet indoor security and surveillance needs - even in low-light and night-time conditions. And with automatic ICR (IR Cut Filter Removal), infrared light is filtered out during the day time (while allowed to pass at night) ensuring exceptional video color quality at all times.

Motorized Pan & Tilt
With the ability to pan ±355 degrees and tilt ±120 degrees, the IC-7112W gives you a wider viewing angle than the average network camera. You can control the camera’s pan and tilt remotely via a web browser and smartphone app.

Motion Detection Triggered Recording
The powerful built-in multi-area motion detection system ensures that you have evidence of any unusual activity. You can pre-define multiple areas in the monitored range for motion detection; and when motion is detected in the specified areas, the network camera will produce video footage of the event immediately – storing the data on a microSD/SDHC card or sending it automatically to email or FTP.

Push Notifications with Video Alerts
Push notifications are triggered by motion detection, and when a detection system is triggered the IC-7112W additionally sends video alerts to email or microSD card. If the camera ever goes offline, push notifications are also sent when the camera comes back online to keep users informed about any unusual activity.

High Quality Videos
The IC-7112W is built with a wide F2.0 lens which covers an impressive diagonal viewing angle of 78 degrees. With a megapixel CMOS sensor, the network camera is able to capture 720p (1280 x 720) videos at 30 frames per second.



Manufacturer : EDIMAX
Factory number : IC-7112W
Package weight : 0.813 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
    • Assembly
    • Pan/tilt
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
    • Width
    • 128 mm
    • Height
    • 116 mm
    • Depth
    • 112 mm
  • Implementation
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing