Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI IC5150W :: Edimax® WLAN IP camera, fisheye, panorama

Item-No.: EDI IC5150W
€103,95




EDI IC5150W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1920 x 1080
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Depth
    • 30 mm
  • Implementation
    • Viewing angle
    • 180 °
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

  • 180° panoramic view with natural image distortion correction

  • Plug-n-View for easy set-up in three steps

  • Free iOS and Android EdiLife app for remote surveillance, setup and settings around the clock

  • 2 MP for videos in Full HD with up to 1920x1080 pixels

  • Digital pan, tilt and zoom

  • Free cloud storage of recordings

  • Powerful image sensor and Wide Dynamic Range (WDR) for high-quality recordings even under poor light conditions

  • Multi-area motion detection and noise detection

  • Push notifications with video of event via EdiLife app

  • Micro SD/SHDC card slot for local storage of up to 32 GB

  • WIFI and Ethernet connection for flexible positioning

  • Simple setup and WPS support




Manufacturer : EDIMAX
Factory number : IC5150W
Package weight : 0.432 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1920 x 1080
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Depth
    • 30 mm
  • Implementation
    • Viewing angle
    • 180 °
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual