Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-16038 :: DIGITUS Plug&View OptiDome, 2 MP


DIGITUS DN-16038

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Implementation
    • Lens
    • F1.5
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

WIFI Plug&View IP camera with easy installation and 2-megapixel resolution

DIGITUS Plug&View OptiDome, 2 MP H.264 IP 11N Day&Night indoor dome camera, 1600x1200, 15 fps, 5 V, 2 GB TF

The DIGITUS® Plug&View OptiDome is part of the new DIGITUS® Plug&View generation. The domed camera design is as elegant as it is practical and ideal for indoor use. Mounted on the ceiling, the indoor camera records video footage at 2-megapixel resolution. It can be integrated perfectly into surgeries, offices and private households. Thanks to the DIGITUS® Plug&View system, the OptiDome Pro can be installed in just three simple steps. Using the DIGITUS® Plug&View is easy.

Included with delivery
•IP camera
•Product support CD-ROM
•Patch cable
•Mounting equipment
•Power supply unit

•2-megapixel video resolution (Full HD 1920 x 1080, HD720 1280 x 720) rev. 2
•2-megapixel video resolution (UXGA 1600 x 1200, HD720 1280 x 720)
•Low-latency, low network load video streaming with H.264 compression format
•High-performance, mobile monitoring with support for iOS and Android devices
•WIFI in accordance with the latest 11n standard for smooth transmission
•Suitable for all popular browsers
•Easy and fast installation with P2P support and QR code scanning
•Includes 2 GB internal memory for video and image recording
•IR LEDs and IR cut-off filter for day and night surveillance
•LAN speed: 10/100Base-TX Ethernet
•Powerful motion detection — automatic recording and back-up of (moving) images via email/FTP server
•Supports up to 25 fps (frames per second) in HD720 and 15 fps in UXGA
•Supports up to 25 fps (frames per second) in HD720 and 15 fps in Full HD (rev. 2)
•Operating temperature: 0°C - 40°C
•Power supply (±10%): DC 12 V/1 A
•Dimensions (mm): 115 (L) x 115 (W) x 90 (H)
•Supports the DIGITUS® Plug&View app for smartphones and tablets
•Operating system independent; suitable for use with operating systems including Windows, Mac OS, Linux and Sun
•Lens: f1.5/3.6 mm
•Horizontal viewing angle: 69°
•WPS (Wi-Fi Protected Setup) feature provides quick, easy and secure encryption for your wireless connection (rev. 2)
•Minimum Internet requirements: DSL 1000 (1024 kbit download/384 kbit upload)
•Minimum smartphone requirements: 3G network connection



Manufacturer : DIGITUS
Factory number : DN-16038
Package weight : 0.715 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Implementation
    • Lens
    • F1.5
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 12 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual