Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCS-930L :: Wireless N Network Camera


DCS 930L mydlink-enabled Wireless

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • MJPEG
  • Implementation
    • Lens
    • F2.8
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
    • Focal length
    • 5 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
The DCS-930L Wi-Fi Day Camera is a complete surveillance solution for your home or small office. It can connect to your wi-fi network so you can place it anywhere in your home, and it even includes motion and sound detection. It’s mydlink™ enabled too, so you can check on your camera anytime, anywhere from any PC, tablet, or mobile phone.

Camera
High quality VGA CMOS sensor for excellent image quality
Connects directly to your network

Security
Motion detection with configurable detection windows
Sound level detection
Send notifications and snapshots to your e-mail address

Ease Of Use
Wireless 802.11n/g/b connection lets you install the camera anywhere
WPS support for easy wireless connection
UPnP & DDNS support

mydlink™ Functionality
mydlink™ enabled so you can check on your camera anytime, anywhere
View and manage your camera through the mydlink™ website
Supports the mydlink™ Lite and mydlink™+ apps for remote viewing on your mobile device



Manufacturer : D-LINK
Factory number : DCS-930L/E
Package weight : 0.443 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • MJPEG
  • Implementation
    • Lens
    • F2.8
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
    • Focal length
    • 5 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 1 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing