Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCS-8200L :: mydlink Home Panoramic HD Camera


D-LINK DCS-8200L

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Implementation
    • Viewing angle
    • 180 °
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
The mydlink™ Home Panoramic HD Camera allows you to monitor more of your home with a single camera.
Forget pan, forget tilt, see everything instantly in full colour high definition 720p with sound. The builtin night vision allows you to see up to 5 metres even in complete darkness.
The integrated microSD card slot3 allows you to record videos directly onto the camera when motion or sound is detected, without the need of a computer. It’s easy to setup, connects to your home Wi-Fi and can even alert you when motion or sound is detected.
What’s more, it works with other mydlink™ Home smart devices to enable you to create a smart home without complicated setup, installation cost or monthly subscription charges.



Manufacturer : D-LINK
Factory number : DCS-8200LH
Package weight : 0.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Implementation
    • Viewing angle
    • 180 °
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual