Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCS-6010L :: 2-Megapixel Panoramic Wireless Cloud Camera


D-LINK DCS-6010L

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1600 x 1200
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
  • Implementation
    • Viewing angle
    • 360 °
    • Lens
    • F2.0
    • Microphone
    • Yes
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 1.25 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
The DCS-6010L 2-Megapixel Panoramic Wireless Cloud Camera is a Cloud-enabled IP Surveillance camera built with a fisheye lens and a 2 megapixel sensor, making it ideal for monitoring large areas with a single camera.

360 Degree Surveillance

  • The DCS-6010L uses a fisheye lens to provide incredible wide angle coverage; simply place it on a wall for a panoramic 180° view of a room, or place it on a ceiling for a full 360° view without blind spots. Distortion correction fixes the camera video so you can use ePTZ to zoom in, zoom out, and pan across your camera’s video and survey a large area easily.


Anywhere Access with mydlink™

  • The 2-Megapixel Panoramic Wireless Cloud Camera is mydlink™-enabled, which means that you can access and configure your camera remotely, no matter where you are. Using the free mydlink™ mobile app for iOS and Android smartphones and tablets, you can connect and setup your mydlink™ camera without the need of a computer. A step-by-step guide has your camera up and running in a matter of minutes. Through the mydlink™ mobile app, you can set up a free mydlink™ account allowing you to view and manage your camera from any Internet connected computer. If you have more than one camera, you can add it to your existing mydlink™ account and watch all your cameras from a single location. See your camera’s live view through the mydlink™ website, or download the mydlink™ mobile app and view your camera directly on your iOS or Android mobile device. You can even talk back through the app with 2-way audio support. Keep an eye on your home while you’re at work, or check on the office when you’re out on the road; mydlink™ makes it all possible.


Zero Configuration

  • If you have a mydlink™-enabled Cloud Router, setting up and configuring your DCS-6010L is a snap, thanks to mydlink™ Zero Configuration. Simply connect your camera to its power adapter and then connect your camera to your Cloud Router with an Ethernet cable - the camera will automatically be added to your account. mydlink™ does the hard work for you, allowing users to set up and use their Cloud-enabled cameras immediately.

Open Network Video Interface Forum (ONVIF) Profile S compliant

  • The Open Network Video Interface Forum (ONVIF) is standards relating to open IP video networking. The DCS-6010L is ONVIF Profile S compliant and therefore interoperable with other manufacturer’s products on the same network such as cameras, storage systems, video analytics products and Video Management Systems. For more information on ONVIF and compatible D-Link network cameras, please click here.

Centralised management with D-ViewCam™

  • The included D-Link D-ViewCam™ (DCS-100) is a sophisticated video management software which enables you to manage up to 32 network cameras, set e-mail alert notifications, create recording schedules, and trigger motion detection to record directly to your hard drive or network folder. D-ViewCam™ also allows you to upload a floor plan of your premises, and create a realistic layout according to the locations of your cameras, further simplifying the management process.



Manufacturer : D-LINK
Factory number : DCS-6010L
Package weight : 0.834 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1600 x 1200
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
  • Implementation
    • Viewing angle
    • 360 °
    • Lens
    • F2.0
    • Microphone
    • Yes
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 1.25 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing