reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCS-5222L :: Cloud PTZ Camera


D-LINK DCS-5222L

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
  • Implementation
    • Lens
    • F1.9
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 4.57 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • The DCS-5222L Cloud PTZ Camera is a wireless pan/tilt network camera with megapixel resolution designed for indoor surveillance applications and detailed remote monitoring. The camera is also mydlink™-enabled, which provides user-friendly setup and instant remote viewing through the secure mydlink™ website or through the free mydlink™ Lite app for iOS, Android or Windows Phone devices.


Full-featured Wireless Surveillance Camera

  • The DCS-5222L Cloud PTZ Camera is ideal for small and medium business applications which require coverage of a large area, or remote monitoring. It gives you detailed, 24-hour remote surveillance of a large area by using a megapixel high-resolution HD image sensor for high-quality video and a built-in IR illuminator for low-light surveillance. The DCS-5222L can also be connected to your network wirelessly, allowing you to place the camera anywhere that has a Wi-Fi signal, eliminating the need to install additional network cabling.


A Complete Surveillance System

  • The DCS-5222L includes a built-in CPU, allowing it to function as a complete, standalone surveillance tool. Recordings can be made continuously, whenever movement is detected, or according to a predefined schedule. E-mail notifications can be sent when motion is detected, keeping you informed of what is happening, no matter where you are. The built-in microSD slot1 allows the camera to record independently. The DCS-5222L can also be used as part of a multi-camera surveillance system through the included D-ViewCam2 software, which supports up to 32 cameras.


mydlink™: the easiest way to setup up your camera and monitor your office

  • Connecting a camera on your network and accessing it has traditionally required complex configuration. mydlink™ makes it easy to access your camera from wherever you are, whenever it’s convenient for you. Using the free mydlink™ Lite app for iOS and Android smartphones and tablets, you can connect and setup your mydlink™ camera without turning on a computer. A step-by-step guide has your camera up and running in a matter of minutes. Through the mydlink™ Lite app, you can set up a free mydlink™ account which allows you to view and manage your camera from any Internet connected computer. If you have more than one camera, you can add it to your existing mydlink™ account and watch all your cameras from a single location.


  • Accessing your cameras on the go is easy too. Just download the free mydlink™ Lite app for your iPhone or Android device and you can quickly and easily view your camera feed from anywhere with a wireless or 3G/4G LTE connection. You can even access videos recorded onto the included SD card and talk back through the app with 2-way audio support. Thanks to this app, you can monitor on-the-go even if you don’t have access to a computer.


  • If you have a mydlink™-enabled Cloud Router, setting up and configuring your DCS-5222L is a snap, thanks to Zero Configuration. Simply connect your camera to its power adapter and then connect your camera to your Cloud Router with an Ethernet cable - the camera will automatically be added to your account.


Sharp Image Monitoring from Different Angles

  • With sharp, responsive pan/tilt movement and digital zoom, the Cloud PTZ Camera gives you full control, so you can quickly scan a wide area from a variety of angles, and 10x digital zoom lets you zoom in on specific areas for more detail. The DCS-5222L can also be set to automatically move to specific preset positions, allowing the camera to patrol particular areas of interest within a surveillance area.


1 SD card not included.
2 D-ViewCam software included is not Mac-compatible.



Manufacturer : D-LINK
Factory number : DCS-5222L
Package weight : 1.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Temperature range
    • 0 ... +40
  • Display
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG/MPEG4
  • Implementation
    • Lens
    • F1.9
    • Microphone
    • Yes
    • power supply
    • 12 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 4.57 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual