Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU IP-116 :: Chuango Wi-Fi camera, one-touch, 720p


CHU IP-116

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
    • Temperature range
    • -30 ... +60
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Width
    • 78 mm
    • Height
    • 115 mm
    • Depth
    • 91 mm
  • Implementation
    • Viewing angle
    • 110 °
    • Lens
    • F2.0
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.4 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C8 - small device socket (m)

Keep your eyes and ears on your home when you are out and about

The IP116 is a perfect supplement to the Chuango Smart Home portfolio.

Download the "IP116 Camera" app from the App Store or Google Play or scan the QR code on the back of the packet.
Then follow the steps and integrate the camera in the app. The app lets you can see and hear what is going on in your house at any time and from anywhere.
The built-in hi-fi microphone and integrated speakers allow two-way communication and the Sony image sensor provides sharp images around the clock.

  • Full HD video with 720p

  • Crystal clear even in poor light

  • Wi-Fi video transmission

  • Remote control via smartphone app


Specifications
Image sensor: Sony 1/3" CMOS sensor
Min. illumination: colour: 0.01 lux @ (F1.2, AGC ON), black and white: 0.001 lux @ (F1.2, AGC ON)
Shutter speed: 1/50 s to 1/100,000 s
Lens: 2.4 mm F2.0
Field of view: 110°
Video compression: H.264
Bit rate: auto-adaption
Max. image resolution: 1280 x 720
Frame rate: 30 fps (1280 x 720)
Memory: integrated microSD card slot, up to 32 GB
Radio standard: IEEE 802.11b/g/n
Frequency bandwidth: 2.4 GHz ~ 2.4835 GHz
Channel bandwidth: 20/40 MHz
Working environment:
Temperature: -30°C to 60°C (-22°F to 140°F)
Humidity: < 95% (no condensation)
Power supply: DC 5 V 1 A
Power consumption: 5 W max
Dimensions (L x W x H): 91 x 78 x 115 mm



Manufacturer : CHUANGO
Factory number : IP116
Package weight : 0.593 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
    • Temperature range
    • -30 ... +60
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Width
    • 78 mm
    • Height
    • 115 mm
    • Depth
    • 91 mm
  • Implementation
    • Viewing angle
    • 110 °
    • Lens
    • F2.0
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.4 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual