reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APM J012 WS :: Apexis® WLAN IP camera IR


Apexis J12 IP Internet WLAN Kamera

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Assembly
    • -
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • MJPEG
  • Implementation
    • Viewing angle
    • 60 °
    • Lens
    • F1.9
    • Focus
    • Fixed
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 5 V DV
    • Sensor Typ
    • CMOS
    • Focal length
    • 4.5 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

Internet network camera

• Night vision thanks to 10 infrared LEDs
• Alarm functions with e-mail notification
• Recording control by way of motion detection as well
• Transmission of image and sound
• 1/4´´ colour CMOS sensor
• Resolution 640x480
• Lens f:3.6, F2.0, viewing angle 60°
• 54 Mbit/s WLAN or 10/100 Mbit/s LAN port
• MJPEG video compression

Apps for operating Apexis cameras via a smartphone are available in the Apple App Store(R) or on Google Play.

Monitor your house, your flat or your office remotely. Even in total darkness, the automatically activated IR LEDs enable visibility of up to 10 meters.

The camera is delivered with extensive mounting material for wall, desk and ceiling mounting.

Dimensions in cm: 8 x 4.4 x 8
Power supply: 220 V, DC 5 V/2 A (power supply included)



Manufacturer : APEXIS
Factory number : APM-J012-WS
Package weight : 0.535 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • Indoors
    • Accessory
    • Incl. power supply
    • Assembly
    • -
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • MJPEG
  • Implementation
    • Viewing angle
    • 60 °
    • Lens
    • F1.9
    • Focus
    • Fixed
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 5 V DV
    • Sensor Typ
    • CMOS
    • Focal length
    • 4.5 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 5 V DC / 2 A
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing