Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3413470 :: Micro SDHC card, 16GB, Intenso Class 10

SAVE12%
Item-No.: INTENSO 3413470
Memory:

€8,50
€7,50




Intenso microSDHC-Karte 16GB Class10

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 20 MB/s
    • Write (up to)
    • 12 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • Class 10
High-performance memory card

• Capacity: 4 GB|8 GB|16 GB|32 GB
• Class: class 10 (guaranteed minimum speed: 10 MB/s)
• Max. read speed: 20 MB/s (140x)
• Max. write speed: 12 MB/s (34x)
• Accessories: SD adapter



Manufacturer : INTENSO
Factory number : 3413470
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 20 MB/s
    • Write (up to)
    • 12 MB/s
    • Design
    • Incl. adapter
    • Type
    • microSDHC-Card
  • Specials
    • Specification
    • Class 10
Datasheet/manual