Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM 40PIN PA :: SPZ power cable for flash module 40Pin V


FM 40PIN PA

  • Product Description
  • Technical information
  • General
    • Technology
    • Accessories
  • Interfaces
    • Connection
    • IDE 40-pin

Cable for additional power supply

Designed specifically for flash module 40Pin
vertical (item no. 54107-54115)



Manufacturer : DELOCK
Factory number : 54116
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Accessories
  • Interfaces
    • Connection
    • IDE 40-pin
Datasheet/manual