Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM 40PIN 2,0GB :: Flash module 2048MB vertical 40pin

Item-No.: FM 40PIN 2,0GB
Memory:

€46,90




FM 40PIN 2,0GB

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
  • Implementation
    • Memory
    • 2 GB
  • Interfaces
    • Connection
    • IDE 40-pin

Flash module 2048MB vertical 40pin

Technical data
• Available memory: 1920 MB
• Operating voltage 3.3 V or 5 V
• Operating temperature: -10°C to +70°C
• Endurance 4,000,000 program/erase cycles
• Auto Sleep & Power-down mode
• Integrated ECC function for high reliability of data transfer rate
• PIO Mode 0-4, MWDMA mode 0-2, UDMA mode 0-2
• 20MB/s read, 11MB/s write
• Power consumption: 15 mA
• MTBF: > 3,000,000 hours


Package contents
• 2GB IDE Flash module
• Power cable



Manufacturer : DELOCK
Factory number : 54113
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
  • Implementation
    • Memory
    • 2 GB
  • Interfaces
    • Connection
    • IDE 40-pin
Datasheet/manual