Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54749 :: SATA 6 Gb/s Flash Modul 32 GB MLC LPN


Delock SATA 6 Gb/s Flash 32 GB MLC LP Naked

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND, W-Temp, Low Profile, naked
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
This SATA DOM module by Delock is especially suitable for use in indutrial PCs und Server.
The module has an extended temperature range of -40 ° C ~ 85 ° C and is designed for use in harsh operating conditions.

Advantage:
No additional power supply is required as power is provided via the SATA pin 7 or pin 8 connector. To use this application, a motherboard with SATA pin 7 or pin 8 connector is needed. The SATA pin 8 connector on the motherboard is of yellow colour. The pin 7 connector can have various colours. If no SATA pin 7 or pin 8 connector is available, this module can also be used via the standard SATA connector. For this purpose, the power supply is provided via the 3 pin power connector.

Specification
• Capacity: 32 GB
• Interface: SATA 6 Gb/s
• Supports SATA pin 8 power
• Chip: Toshiba
• Flash type: MLC
• Maximum performance: 100 MB/s read, 40 MB/s write
• Maximum write cycles: 3000
• Maximum power consumption: 1.8 W (5 V x 370 mA)
• Write protect: no
• ATA Security: yes
• S.M.A.R.T.: yes
• Dimensions (WxLxH): 30 x 28.4 x 7.4 mm
• Vibration: 20G @ 7 ~ 2000 Hz
• Shock: 1500G @ 0.5 ms
• MTBF: >3 million hours
• Operation temperature: -40 °C ~ 85 °C - Industrial grade
• Storage temperature: -55 °C ~ 95 °C

System requirements
• A free SATA 8 pin or SATA 7 pin port
• For SATA 7 pin: power supply with a free 4 pin power connection

Package content
• SATA DOM module

Package
• Antistatic cover



Manufacturer : DELOCK
Factory number : 54749
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND, W-Temp, Low Profile, naked
  • Implementation
    • Memory
    • 32 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
Datasheet/manual