Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54733 :: SATA 6 Gb/s Flash Module 16 GB MLC WT

Item-No.: DELOCK 54733
Memory:

€45,95




Delock SATA 6 Gb/s Flash Module 16 GB MLC WT

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND, W-Temp
  • Implementation
    • Memory
    • 16 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
The Delock SATA 6 Gb/s flash module is, due to its small size, high shock resistance and an extended temperature range of -40°C ~ +85°C most suitable for robust application in mobile devices such as IPCs and measuring systems, as well as for the digital signage range. The module supports the SATA 6 Gb/s standard and is therefore convenient for applications that require fast read and write speed. The metal clip on the SATA connector enables the module to snap in to your SATA port.

Specification
• Capacity: 16 GB
• Interface: 7 pin SATA 6 Gb/s
• Chip: Toshiba
• Flash type: MLC
• Maximum channel: 4
• Maximum performance: 200 MB/s read, 40 MB/s write
• Maximum write cycles: 3000
• Maximum power consumption: 1.8 W (5 V x 370 mA)
• Thermal sensor: yes
• Write protect: yes
• ATA security: yes
• S.M.A.R.T.: yes
• Dimensions (LxWxH): ca. 41.5 x 25.2 x 6.8 mm
• Vibration: 20 G @7 ~ 2000 Hz
• Shock: 1500 G @0,5 ms
• MTBF: >3 millionen hours
• Storage temperature: -55°C ~ +95°C
• Operation temperature: industrial grade -40°C ~ +85°C

System requirements
• A free SATA 7 pin port
• Power supply with a free 4 pin power connector

Package content
• SATA flash module
• Power cable

Package
• Antistatic cover



Manufacturer : DELOCK
Factory number : 54733
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND, W-Temp
  • Implementation
    • Memory
    • 16 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s