Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54658 :: SATA 6 Gb/s Flash Modul 128 GB MLC

Item-No.: DELOCK 54658
Memory:

€142,50




DeLOCK SATA Flash modules 128GB, vertical

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND
  • Implementation
    • Memory
    • 128 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
The Delock SATA 6 Gb/s flash module is, due to its small size and high shock resistance, ideally suited for usage in mobile devices such as IPCs and measuring systems, as well as for the digital signage range. The module supports the SATA 6 Gb/s standard and is therefore convenient for applications that require fast read and write speeds. The metal clip at the SATA connector enables the module to snap in to your SATA port.

Specification
• Capacity: 128 GB
• Memory chip: Toshiba
• Typ: MLC
• Channels: 4
• Interface: 7 pin SATA 6 Gb/s
• Transmission modes: SATA 6 Gb/s, SATA 3 Gb/s, SATA 1.5 Gb/s
• Operating voltage: 5 V +/- 5%
• Operating temperature: 0 °C ~ +70 °C
• Storage temperature: -55 °C ~ +95 °C
• Endurance:
Write / Erase: > 3,000 cycles
Read: unlimited
• Supports Write Protect, ATA Security and SMART
(Self-Monitor Analysis and Reporting Technology)
• Maximum 485 MB/s read / 170 MB/s write
• Power consumption: 1.0 W max. (5V x 200mA)
• MTBF: > 3.000.000 hrs.
• Vibration: 20 G, 7 ~ 2000 Hz
• Shock: 1,500 G / 0.5 ms
• Dimensions (LxWxH): ca. 41.5 x 25.2 x 6.8 mm

System requirements
• A free SATA 7 pin port
• Power supply with a free Molex power connector

Package content
• SATA Flash module
• Power cable

Package
• Antistatic cover



Manufacturer : DELOCK
Factory number : 54658
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND
  • Implementation
    • Memory
    • 128 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
Datasheet/manual