Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54655 :: Flash Module, 16 GB, vertical, SATA 6 Gb/s

Item-No.: DELOCK 54655
Memory:

€45,50




Delock SP DOM SATA 6 Gb/s 16 GB MLC A19

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND
  • Implementation
    • Memory
    • 16 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s

The Delock SATA 6 Gb/s flash module is ideal for use in mobile devices such as IPCs, measuring systems and digital signage due to its small size and high shock resistance. The module supports the SATA 6 Gb/s standard and is ideal for applications requiring fast read and write speeds. The metal clip on the SATA connector allows it to be snapped onto your SATA port.

Technical data
  • Chipset: Toshiba A19

  • Type: MLC

  • Max. channels: 2

  • Interface: 7-pin SATA 6 GB/s

  • Transfer modes: SATA 6 Gb/s, SATA 3 Gb/s, SATA 1.5 Gb/s

  • Operating voltage: 5 V +/- 5%

  • Operating temperature: 0°C ~ +70°C

  • Storage temperature: -55° ~ +95°C

  • Service life: write/delete: > 3000 cycles, read: unlimited

  • Supports Write Protect, ATA Security and SMART (Self Monitor Analysis and Reporting Technology)

  • Max. 460 MB/s read, 160 MB/s write

  • Power consumption: 1.0 W max. (5 V x 200 mA)

  • MTBF: > 3,000,000 h

  • Vibration: 20 G, 7 ~ 2000 Hz

  • Shock: 1500 G/0.5 ms

  • Size (LxWxH): approx. 41.5 x 25.2 x 6.8 mm


  • System requirements
    • One free 7-pin SATA port

    • Power supply unit with one free Molex power connector


    Package contents
    • SATA Flash module

    • Power cable


    Packaging
    • Antistatic cover




Manufacturer : DELOCK
Factory number : 54655
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND
  • Implementation
    • Memory
    • 16 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s