Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54592 :: SATA 6 Gb/s Flash Module 8 GB vertical SLC

Item-No.: DELOCK 54592
Memory:

€117,50




Delock SATA 6 Gb/s Flash Module 8 GB vertical SLC

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
    • Type
    • SLC-NAND
  • Implementation
    • Memory
    • 8 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
The Delock SATA 6 Gb/s flash module is, due to its small size and high shock resistance, ideally suited for usage in mobile devices such as IPCs and measuring systems, as well as for the digital signage range. The module supports the SATA 6 Gb/s standard and is therefore convenient for applications that require fast read and write speeds. The metal clip at the SATA connector enables the module to snap in to your SATA port.

Specification
• Capacity: 8 GB
• Memory chip: SLC (Single Level Cell)
• 7 pin SATA 6 Gb/s interface
• Transmission modes: SATA 6 Gb/s, SATA 3 Gb/s, SATA 1.5 Gb/s
• Operating voltage: 5 V +/- 5%
• Operating temperature: 0 °C ~ +70 °C
• Storage temperature: -55 °C ~ +95 °C
• Endurance:
Maximum write cycles: 6000
Read: unlimited
• 250 MB/s read, 60 MB/s write
• Power consumption:
Read: 120 mA
Write: 130 mA
Idle: 100 mA
• MTBF: > 3.000.000 hrs.
• Vibration: 20 G, 7 ~ 2000 Hz
• Shock: 1,500 G / 0.5 ms
• Dimensions (LxWxH): ca. 39.55 x 20.9 x 8 mm

System requirements
• A free SATA 7 pin port
• Power supply with a free Molex power connector

Package content
• SATA Flash module
• Power cable

Package
• Antistatic cover



Manufacturer : DELOCK
Factory number : 54592
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
    • Type
    • SLC-NAND
  • Implementation
    • Memory
    • 8 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s