Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54571 :: SATA 6-Gb/s Flash module, 8 GB, A19, vertical

Item-No.: DELOCK 54571
Memory:

€35,85




DELOCK 8 GB SATA 6 Gb/s Flash Modul A19 Vertikal

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
    • Type
    • MLC-NAND
  • Implementation
    • Memory
    • 8 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s

The Delock SATA 6 Gb/s flash module is ideal for use in mobile devices such as IPCs, measuring systems and digital signage due to its small size and high shock resistance. The module supports the SATA 6 Gb/s standard and is ideal for applications requiring fast read and write speeds. The metal clip on the SATA connector allows it to be snapped onto your SATA port.

Technical data
  • Memory: 8 GB

  • Memory chip: Toshiba A19

  • Type: MLC

  • Max. channels: 2

  • Interface: 7-pin SATA 6 Gb/s

  • Transfer modes: SATA 6 Gb/s, SATA 3 Gb/s, SATA 1.5 Gb/s

  • Operating voltage: 5 V +/- 5%

  • Operating temperature: 0°C ~ +70°C

  • Storage temperature: -55° ~ +95°C

  • Service life: write/delete: > 3000 cycles, read: unlimited

  • Supports Write Protect, ATA Security and SMART (Self Monitor Analysis and Reporting Technology)

  • Max. 460 MB/s read, 160 MB/s write

  • Power consumption: 1.0 W max. (5 V x 200 mA)

  • MTBF: > 3,000,000 hours

  • Vibration: 20 G, 7 ~ 2000 Hz

  • Shock: 1500 G/0.5 ms

  • Size (LxWxH): approx. 41.5 x 25.2 x 6.8 mm


  • System requirements
    • One free 7-pin SATA port
    • Power supply unit with a free Molex power connector

    Package contents
    • SATA Flash module
    • Power cable

    Packaging
    • Antistatic cover



    Manufacturer : DELOCK
    Factory number : 54571
    Package weight : 0.016 kg
    RoHS : conform
    Technical information
    • General
      • Technology
      • Flash module
      • Type
      • MLC-NAND
    • Implementation
      • Memory
      • 8 GB
    • Interfaces
      • Connection
      • SATA 6 Gb/s