Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54350 :: SATA 3 Gb/s flash module, 1 GB, SLC

Item-No.: DELOCK 54350
€40,18




Delock SATA 3 Gb/s Flash Modul 1 GB Vertikal SLC

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
    • Type
    • SLC-NAND
  • Implementation
    • Memory
    • 1 GB
  • Interfaces
    • Connection
    • SATA 3 Gb/s

The SATA 3 Gb/s flash module is ideal for use in mobile devices such as IPCs, measuring systems and digital signage thanks to its small size and high level of shock resistance. The module can even be plugged in to your SATA port using the metal clip on the SATA connector.

Technical data
  • Storage capacity: 1 GB

  • 7-pin SATA 3 Gb/s interface

  • Chip: SLC (single level cell)

  • Operating voltage: 5 V +/-5%

  • Operating temperature: 0°C ~ +70°C

  • Power consumption: reading: 230 mA, writing: 330 mA, idle: 130 mA

  • Transfer modes: SATA 3 Gb/s, SATA 1.5 Gb/s

  • S.M.A.R.T. support

  • Maximum write cycles: 6000

  • Reading: up to 25 MB/s, writing: up to 10 MB/s

  • MTBF: > 4,000,000 hours

  • Vibration: 7 ~ 2000 Hz

  • Shock: 1500 G/0.5 ms

  • Dimensions: 32.8 x 20.8 x 8.0 mm (LxWxH)


System requirements
  • One free 7-pin SATA port

  • Power supply unit with one free Molex power connector


Package contents
  • 1 GB SATA flash module

  • Power cable


Packaging
  • Anti-static cover




Manufacturer : DELOCK
Factory number : 54350
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
    • Type
    • SLC-NAND
  • Implementation
    • Memory
    • 1 GB
  • Interfaces
    • Connection
    • SATA 3 Gb/s
Datasheet/manual