Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54156 :: Flash module, 4 GB, vertical, 44-pin

Item-No.: DELOCK 54156
Memory:

€84,90




DeLOCK IDE 44pin Flash vertikal (SSD) 4GB, IDE

  • Product Description
  • Technical information
  • General
    • Technology
    • Flash module
  • Implementation
    • Memory
    • 4 GB
  • Interfaces
    • Connection
    • IDE 44-pin

The Delock 4-GB 44-pin IDE Flash memory module is very small at only 50.3 x 5.8 x 27.3 mm and ideal for use in harsh operating conditions and for use in PCs, set-top boxes and other industrial devices. The integrated electronic error correction (ECC) guarantees secure data transfer. Energy-saving mode and automatic shut-off increase energy efficiency.

Technical data
• 4-GB storage capacity
• IDE 44-pin interface
• Operating voltage 3.3 V or 5 V
• Operating temperature: -10°C to +70°C
• Endurance 2,000,000 program/erase cycles
• Static wear levelling
• Auto sleep & power-down mode
• Integrated ECC function for highly reliable data transfer rate
• PIO mode 0-6, MWDMA mode 0-2, UDMA mode 0-4
• Speed up to 40 MB/s read, 20 MB/s write
• Power consumption max. 150 mA
• Power supply via 22- pin connector
• Burst transfer rate: 66.6 MB/sec.
• MTBF: > 3,000,000 hours
• Master and Slave configurable
• Vibration: 5 G (7~200 Hz)
• Shock: 50 G/10 ms
• Dimensions: 50.3 x 5.8 x 27.3 mm, (WxLxH)

Package contents
• 4-GB IDE Flash module



Manufacturer : DELOCK
Factory number : 54156
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flash module
  • Implementation
    • Memory
    • 4 GB
  • Interfaces
    • Connection
    • IDE 44-pin