Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZTK 33 :: Stabiliser

Item-No.: ZTK 33
€0,28
Category of goods: 1 = discountable

ZTK33A/B

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage stabiliser
    • Housing
    • DO-204AH
    • Mounting form
    • DO-204AH
  • Measures
    • Length
    • 3.8 mm
    • Ø
    • 2.00 mm
  • Electrical values
    • Supply voltage
    • 30…34 VDC

Housing: DO-204AH



Package weight : 0.0001 kg
Technical information
  • General
    • Model
    • Voltage stabiliser
    • Housing
    • DO-204AH
    • Mounting form
    • DO-204AH
  • Measures
    • Length
    • 3.8 mm
    • Ø
    • 2.00 mm
  • Electrical values
    • Supply voltage
    • 30…34 VDC
Datasheet/manual