Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZR 431 LF01TA :: Zetex voltage reference

Item-No.: ZR 431 LF01TA
€0,59
Category of goods: 1 = discountable

ZR 431 LF01TA

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Housing
    • SOT-23
    • Mounting form
    • SOT-23
    • Temperature range
    • -40 … 85
  • Measures
    • Length
    • 2.67 … 3.05 mm
    • Height
    • 1.1 mm
  • Electrical values
    • Input voltage
    • 10 VDC
    • Output voltage
    • 1.24 V DC
    • Input current
    • 0.025 A
Zetex voltage reference
Housing: Sot-23



Manufacturer : DIODES
Factory number : ZR431LF01TA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Housing
    • SOT-23
    • Mounting form
    • SOT-23
    • Temperature range
    • -40 … 85
  • Measures
    • Length
    • 2.67 … 3.05 mm
    • Height
    • 1.1 mm
  • Electrical values
    • Input voltage
    • 10 VDC
    • Output voltage
    • 1.24 V DC
    • Input current
    • 0.025 A
Datasheet/manual