Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZLDO 500 T8TA :: Zetex voltage regulator

Item-No.: ZLDO 500 T8TA
€1,15
Category of goods: 1 = discountable

ZLDO 500 T8TA

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Housing
    • SM-8
    • Mounting form
    • SM-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Input voltage
    • -0.3 … 20 VDC
    • Output voltage
    • 5.0 V DC
    • Output Current
    • 0.3 A

Zetex voltage regulator
Housing: SM-8
5.0 V
300 mA



Manufacturer : DIODES
Factory number : ZLDO500T8TA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Housing
    • SM-8
    • Mounting form
    • SM-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Input voltage
    • -0.3 … 20 VDC
    • Output voltage
    • 5.0 V DC
    • Output Current
    • 0.3 A
Datasheet/manual