Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTR 115 UA :: U/I converter, SO-8

Item-No.: XTR 115 UA
€2,45
Category of goods: 1 = discountable

XTR 115 UA

  • Product Description
  • Technical information
  • General
    • Model
    • U/I converter
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 7.5 … 36 VDC
    • Output Current
    • 0.04 … 0.2 A

U/I converter SO-8, XTR115UA, Texas Instruments, outputs 4 - 20 mA, supply voltage 7.5 - 36 V

Technical data:
• Outputs 4 - 20 mA
• Supply voltage 7.5 - 36 V
• Enclosure SO-8
• SVHC: Yes SVHC

Series information:
• Converts voltage from e.g. sensors to current, 4 - 20 mA
• Voltage regulator (5 V) and voltage reference integrated, for operating external electronics



Manufacturer : TEXAS INSTRUMENTS
Factory number : XTR115UA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • U/I converter
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 7.5 … 36 VDC
    • Output Current
    • 0.04 … 0.2 A
Datasheet/manual