Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTR 115 U :: Current Loop Transmitter, SO-8

Item-No.: XTR 115 U
€3,80
Category of goods: 1 = discountable

XTR 115 U

  • Product Description
  • Technical information
  • General
    • Model
    • Current loop transmitter
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Input voltage
    • 0 … 40 VDC
    • Output voltage
    • 5.0 V DC
  • Measuring range
    • Frequency
    • 380 k Hz

Current loop transmitter 4-20mA
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : XTR115U
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Current loop transmitter
    • Housing
    • SO-8
    • Mounting form
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Input voltage
    • 0 … 40 VDC
    • Output voltage
    • 5.0 V DC
  • Measuring range
    • Frequency
    • 380 k Hz
Datasheet/manual