0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XR 2206CP :: Function generator, DIL-16

Item-No.: XR 2206CP
€5,85
Category of goods: 1 = discountable

XR2206CP

  • Product Description
  • Technical information
  • General
    • Model
    • Monolithic function generator
    • Housing
    • DIL-16
    • Mounting form
    • DIP-16
    • Temperature range
    • 0 … 70
  • Measures
    • Length
    • 21,34 mm
    • Width
    • 7.62 mm
    • Height
    • 5.08 mm
  • Electrical values
    • Supply voltage
    • 26 VDC
    • Input current
    • 0.02 A
    • Frequency range
    • From 0.01 Hz
    • Frequency range
    • Up to 1 MHz
Monolithic function generator
Housing: DIL-16



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monolithic function generator
    • Housing
    • DIL-16
    • Mounting form
    • DIP-16
    • Temperature range
    • 0 … 70
  • Measures
    • Length
    • 21,34 mm
    • Width
    • 7.62 mm
    • Height
    • 5.08 mm
  • Electrical values
    • Supply voltage
    • 26 VDC
    • Input current
    • 0.02 A
    • Frequency range
    • From 0.01 Hz
    • Frequency range
    • Up to 1 MHz
Datasheet/manual