Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VNH 3SP30 :: H-bridge motor driver 30 A power, MSOP-30

Item-No.: VNH 3SP30
€6,50
Category of goods: 1 = discountable

VNH 3SP30

  • Product Description
  • Technical information
  • General
    • Model
    • Fully integrated H-bridge motor driver
    • Housing
    • MultiPowerSO-30
    • Mounting form
    • MultiPowerSO-30
    • Temperature range
    • -40…150
  • Electrical values
    • Supply voltage
    • 0 … 40 VDC
    • Output Current
    • 30 A
  • Measuring range
    • Frequency
    • 10 kHz

Fully integrated H-bridge motor driver (automotive)

• Output Current: 30 A
• 5-V logic level-compatible inputs
• Undervoltage and overvoltage
• Overvoltage terminal
• Thermal shutdown
• Cross-Conduction protection
• Linear current limiter
• Very lower power consumption in standby
• PWM operation up to 10 kHz
• Housing: MSOP-30



Manufacturer : ST MICROELECTRONICS
Factory number : VNH3SP30-E
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fully integrated H-bridge motor driver
    • Housing
    • MultiPowerSO-30
    • Mounting form
    • MultiPowerSO-30
    • Temperature range
    • -40…150
  • Electrical values
    • Supply voltage
    • 0 … 40 VDC
    • Output Current
    • 30 A
  • Measuring range
    • Frequency
    • 10 kHz
Datasheet/manual