Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIPER 100 :: PWM controller, Pentawatt-5

Item-No.: VIPER 100
€3,30
Category of goods: 1 = discountable

VIPER 100

  • Product Description
  • Technical information
  • General
    • Model
    • PWM controller with PowerMOSFET
    • Housing
    • Pentawatt-5
    • Mounting form
    • Pentawatt-5
  • Measures
    • Length
    • 15.8 mm
    • Width
    • 10.4 mm
    • Height
    • 4.8 mm
  • Electrical values
    • Supply voltage
    • 0 … 15 VDC
  • Measuring range
    • Frequency
    • 200 kHz

PWM controller with Power MOSFET
200 kHz, 620 V, 3.0 A, 2.8R
Housing: Pentawatt-5



Manufacturer : ST MICROELECTRONICS
Factory number : VIPER100A-E
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • PWM controller with PowerMOSFET
    • Housing
    • Pentawatt-5
    • Mounting form
    • Pentawatt-5
  • Measures
    • Length
    • 15.8 mm
    • Width
    • 10.4 mm
    • Height
    • 4.8 mm
  • Electrical values
    • Supply voltage
    • 0 … 15 VDC
  • Measuring range
    • Frequency
    • 200 kHz
Datasheet/manual