Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VFC 32 KP :: Converter, DIL-14

Item-No.: VFC 32 KP
€12,80
Category of goods: 1 = discountable

VFC 32 KP

  • Product Description
  • Technical information
  • General
    • Model
    • Uf-fU converter
    • Housing
    • DIL-14
    • Mounting form
    • DIP-14
    • Temperature range
    • -20 … 85
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
    • Output voltage
    • 0…10 V DC
    • Output Current
    • 0.02 A
  • Measuring range
    • Frequency
    • 500 kHz

Voltage-to-frequency and frequency-to-voltage converter
Housing: DIL-14
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : VFC32KP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Uf-fU converter
    • Housing
    • DIL-14
    • Mounting form
    • DIP-14
    • Temperature range
    • -20 … 85
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
    • Output voltage
    • 0…10 V DC
    • Output Current
    • 0.02 A
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual