Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULN 2801A :: Darlington arrays, DIL-18

Item-No.: ULN 2801A
€0,51
Category of goods: 1 = discountable

ULN 2801A

  • Product Description
  • Technical information
  • General
    • Model
    • 8 Darlington arrays
    • Housing
    • DIL-18
    • Mounting form
    • DIP-18
  • Measures
    • Length
    • 23.24 mm
    • Width
    • 7.1 mm
    • Height
    • 3.93 mm
  • Electrical values
    • Output voltage
    • 50 V DC

Eight Darlington arrays
Housing: DIL-18



Manufacturer : ST MICROELECTRONICS
Factory number : ULN2801A
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Model
    • 8 Darlington arrays
    • Housing
    • DIL-18
    • Mounting form
    • DIP-18
  • Measures
    • Length
    • 23.24 mm
    • Width
    • 7.1 mm
    • Height
    • 3.93 mm
  • Electrical values
    • Output voltage
    • 50 V DC
Datasheet/manual