Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULN 2002A :: Darlington arrays, DIL-16

Item-No.: ULN 2002A
€0,35
Category of goods: 1 = discountable

ULN 2002A

  • Product Description
  • Technical information
  • General
    • Model
    • 7 Darlington arrays
    • Housing
    • DIL-16
    • Mounting form
    • DIP-16
    • Temperature range
    • -20 … 85
  • Measures
    • Length
    • 20 mm
    • Width
    • 7.1 mm
    • Height
    • 5.1 mm
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 50 V DC
    • Input current
    • 1.25 A

Seven Darlington arrays
Housing: DIL-16



Manufacturer : ST MICROELECTRONICS
Factory number : ULN2002A
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Model
    • 7 Darlington arrays
    • Housing
    • DIL-16
    • Mounting form
    • DIP-16
    • Temperature range
    • -20 … 85
  • Measures
    • Length
    • 20 mm
    • Width
    • 7.1 mm
    • Height
    • 5.1 mm
  • Electrical values
    • Input voltage
    • 30 VDC
    • Output voltage
    • 50 V DC
    • Input current
    • 1.25 A
Datasheet/manual